- Home ›
- All Products›
- 7940126645
7940126645
Weidmuller
Circuit Breaker Electronic 1Pole 2A 24VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Electronic 1Pole 2A 24VDC
Search Keywords: 7940126645
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7940126645
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85176200
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$129.74
8
$116.58
16
$110.19
32
$107.25
56
$105.64
80 +
$104.06
Click for Quote
Log in
to unlock special pricing