- Home ›
- All Products›
- 7940125378
7940125378
Weidmuller
Circuit Breaker Thermal Magnetic 1Pole 12A 250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal Magnetic 1Pole 12A 250VAC
Search Keywords: 7940125378
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7940125378
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362010
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$70.45
5
$62.86
10
$60.98
30
$55.97
50
$55.13
100
$54.31
250 +
$52.38
Click for Quote
Log in
to unlock special pricing