- Home ›
- All Products›
- 7940125374
Weidmuller
7940125374
Circuit Breaker Thermal Magnetic 1Pole 1.5A 250VAC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker Thermal Magnetic 1Pole 1.5A 250VAC
Search Keywords: 7940125374
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7940125374
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362010
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is 7940125374 RoHS compliant?
Yes, 7940125374 is RoHS compliant.
What is the lead time for 7940125374?
The standard lead time for 7940125374 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
130
can ship
13 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$77.67
5
$69.31
10
$67.24
30
$61.71
50
$61.56
100
$60.07
250 +
$57.76
Click for Quote
Log in
to unlock special pricing