- Home ›
- All Products›
- 7940115293
7940115293
Weidmuller
Circuit Breaker Electronic 1Pole 4A 12VDC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker Electronic 1Pole 4A 12VDC
Search Keywords: 7940115293
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7940115293
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$187.74
2
$184.93
4
$138.69
6
$129.45
8 +
$126.86
Click for Quote
Log in
to unlock special pricing