- Home ›
- All Products›
- 7940112377
7940112377
Weidmuller
Circuit Breaker Electronic 1Pole 0.5A 24VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Electronic 1Pole 0.5A 24VDC
Search Keywords: 7940112377
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7940112377
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362010
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9
can ship
Minimum Order Quantity:
5
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
5
$9.29
25
$7.55
50
$7.43
100
$7.21
250
$6.62
500
$6.52
1,000
$6.42
2,500 +
$6.19
Click for Quote
Log in
to unlock special pricing