- Home ›
- All Products›
- 7940110250
7940110250
Weidmuller
Circuit Breaker Thermal Magnetic 1Pole 1.8A 250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal Magnetic 1Pole 1.8A 250VAC
Search Keywords: 7940110250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7940110250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362010
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$74.45
5
$66.43
10
$64.45
30
$59.15
50
$58.26
100
$57.39
250 +
$55.36
Click for Quote
Log in
to unlock special pricing