- Home ›
- All Products›
- 7940109767
7940109767
Weidmuller
Circuit Breaker Thermal Magnetic 1Pole 1.8A 250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal Magnetic 1Pole 1.8A 250VAC
Search Keywords: 7940109767
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7940109767
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:73181595
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
5
$14.64
25
$13.27
50
$12.67
100
$12.13
250
$11.63
500
$11.32
1,000 +
$11.15
Click for Quote
Log in
to unlock special pricing