- Home ›
- All Products›
- 7940102733
7940102733
Weidmuller
Magnetic Hydraulic Circuit Breaker GFCI 3Pole 5kA 30A 480VAC DIN Rail Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Magnetic Hydraulic Circuit Breaker GFCI 3Pole 5kA 30A 480VAC DIN Rail Mount
Search Keywords: 7940102733
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7940102733
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362010
-
COO:LS
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$247.84
3
$240.96
5
$237.34
10 +
$233.78
Click for Quote
Log in
to unlock special pricing