- Home ›
- All Products›
- 7940102712
7940102712
Weidmuller
Circuit Breaker Hydraulic Magnetic 1Pole 10A 120VAC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 10A 120VAC
Search Keywords: 7940102712
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7940102712
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362010
-
COO:LS
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
You may purchase all in-stock quantity of 2
Stock lot only:
2
Minimum Order Quantity:
3
11 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$89.122
3
$81.020
8
$70.140
16
$68.110
32
$64.370
56
$62.660
104
$61.720
256 +
$60.240
Click for Quote
Log in
to unlock special pricing