- Home ›
- All Products›
- 7940102704
7940102704
Weidmuller
Circuit Breaker Hydraulic Magnetic 3Pole 30A 480VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 3Pole 30A 480VAC
Search Keywords: 7940102704
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7940102704
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362010
-
COO:LS
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
11 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
4
$91.71
8
$90.34
12
$87.72
28
$82.92
52
$80.71
76 +
$79.50
Click for Quote
Log in
to unlock special pricing