- Home ›
- All Products›
- 7940102702
7940102702
Weidmuller
Circuit Breaker Hydraulic Magnetic 3Pole 20A 480VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 3Pole 20A 480VAC
Search Keywords: 7940102702
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7940102702
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362010
-
COO:LS
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
4
$94.70
8
$93.28
12
$90.58
16
$89.22
28
$85.62
52 +
$83.33
Click for Quote
Log in
to unlock special pricing