- Home ›
- All Products›
- 7940102670
7940102670
Weidmuller
Circuit Breaker Hydraulic Magnetic 2Pole 20A 480VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 20A 480VAC
Search Keywords: 7940102670
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7940102670
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362010
-
COO:LS
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$70.10
6
$62.55
12
$60.69
30
$55.70
54
$54.86
102
$54.04
252 +
$52.13
Click for Quote
Log in
to unlock special pricing