- Home ›
- All Products›
- 7940102669
7940102669
Weidmuller
Circuit Breaker Hydraulic Magnetic 2Pole 15A 480VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 15A 480VAC
Search Keywords: 7940102669
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7940102669
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362010
-
COO:LS
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$57.69
6
$51.48
12
$49.94
30
$45.84
54
$45.15
102
$44.47
252 +
$43.80
Click for Quote
Log in
to unlock special pricing