- Home ›
- All Products›
- 7940102668
Weidmuller
7940102668
Circuit Breaker Hydraulic Magnetic 2Pole 10A 480VAC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 10A 480VAC
Search Keywords: 7940102668
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7940102668
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362010
-
COO:LS
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Frequently Asked Questions
Is 7940102668 RoHS compliant?
Yes, 7940102668 is RoHS compliant.
What is the lead time for 7940102668?
The standard lead time for 7940102668 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 6
Stock lot only:
3
Minimum Order Quantity:
6
Order Increment:
6
11 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$83.149
6
$75.590
12
$72.490
30
$70.210
54
$68.370
102
$67.440
252
$67.270
504 +
$67.100
Click for Quote
Log in
to unlock special pricing