- Home ›
- All Products›
- 7940102666
7940102666
Weidmuller
Circuit Breaker Hydraulic Magnetic 2Pole 5A 480VAC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 5A 480VAC
Search Keywords: 7940102666
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7940102666
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362010
-
COO:LS
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Minimum Order Quantity:
3
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
3
$55.05
6
$51.07
12
$49.52
30
$47.49
54
$46.18
102
$44.77
252 +
$42.76
Click for Quote
Log in
to unlock special pricing