- Home ›
- All Products›
- 7940102650
7940102650
Weidmuller
Circuit Breaker Hydraulic Magnetic 2Pole 8A 240VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 8A 240VAC
Search Keywords: 7940102650
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7940102650
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362010
-
COO:LS
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
42
can ship
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$73.67
6
$68.27
12
$66.18
30
$63.42
54
$61.64
102
$59.73
252 +
$57.47
Click for Quote
Log in
to unlock special pricing