- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 7940102646
7940102646
Weidmuller
Circuit Breaker Hydraulic Magnetic 2Pole 4A 240VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 4A 240VAC
Search Keywords: 7940102646
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7940102646
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362010
-
COO:LS
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Ships today, if you order in
Manufacturer Stock:
30
can ship
11 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$57.24
6
$55.08
12
$54.24
30
$53.13
54
$52.34
102
$51.55
252 +
$50.75
Click for Quote
Log in
to unlock special pricing