- Home ›
- All Products›
- 7940102643
7940102643
Weidmuller
Circuit Breaker Hydraulic Magnetic 2Pole 1A 240VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 1A 240VAC
Search Keywords: 7940102643
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7940102643
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362010
-
COO:LS
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$82.85
6
$71.49
12
$68.09
30
$61.91
54
$53.84
102
$51.62
252 +
$51.37
Click for Quote
Log in
to unlock special pricing