- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 7940102637
Available Replacements
Weidmuller
7940102637
Circuit Breaker Hydraulic Magnetic 1Pole 35A 80VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 35A 80VDC
Search Keywords: 7940102637
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7940102637
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362010
-
COO:LS
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Frequently Asked Questions
What replaces 7940102637?
The recommended replacement for 7940102637 is 2480910000 from Weidmuller, available from OnlineComponents.com.
Is 7940102637 RoHS compliant?
Yes, 7940102637 is RoHS compliant.
What is the lead time for 7940102637?
The standard lead time for 7940102637 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Minimum Order Quantity:
5
11 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
5
$34.59
12
$33.56
36
$32.12
60
$30.79
108
$30.72
252 +
$29.58
Click for Quote
Log in
to unlock special pricing