- Home ›
- All Products›
- 7940102621
7940102621
Weidmuller
Circuit Breaker Hydraulic Magnetic 1Pole 50A 125VDC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 50A 125VDC
Search Keywords: 7940102621
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7940102621
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362010
-
COO:LS
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Manufacturer Stock:
288
can ship
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$40.70
5
$36.31
12
$35.23
36
$33.72
60
$32.33
108
$31.84
252 +
$31.06
Click for Quote
Log in
to unlock special pricing