- Home ›
- All Products›
- 7940102619
Weidmuller
7940102619
Circuit Breaker Hydraulic Magnetic 1Pole 30A 125VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 30A 125VDC
Search Keywords: 7940102619
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7940102619
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362010
-
COO:LS
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Frequently Asked Questions
Is 7940102619 RoHS compliant?
Yes, 7940102619 is RoHS compliant.
What is the lead time for 7940102619?
The standard lead time for 7940102619 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
36
can ship
11 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
1
$41.90
5
$37.38
12
$36.27
36
$34.71
60
$33.29
108
$32.40
252 +
$31.97
Click for Quote
Log in
to unlock special pricing