- Home ›
- All Products›
- 7940102609
7940102609
Weidmuller
Circuit Breaker Hydraulic Magnetic 1Pole 1A 125VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 1A 125VDC
Search Keywords: 7940102609
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7940102609
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362010
-
COO:LS
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$37.88
5
$35.46
12
$34.13
36
$32.48
60
$31.71
108
$30.82
252 +
$29.55
Click for Quote
Log in
to unlock special pricing