- Home ›
- All Products›
- 7940102600
7940102600
Weidmuller
Circuit Breaker Hydraulic Magnetic 1Pole 20A 277VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 20A 277VAC
Search Keywords: 7940102600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7940102600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362010
-
COO:LS
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$31.43
5
$29.40
12
$28.05
36
$26.42
108
$24.97
252
$24.31
504 +
$23.94
Click for Quote
Log in
to unlock special pricing