- Home ›
- All Products›
- 7940102590
Weidmuller
7940102590
Circuit Breaker Hydraulic Magnetic 1Pole 1A 277VAC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 1A 277VAC
Search Keywords: 7940102590
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7940102590
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362010
-
COO:LS
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Frequently Asked Questions
Is 7940102590 RoHS compliant?
Yes, 7940102590 is RoHS compliant.
What is the lead time for 7940102590?
The standard lead time for 7940102590 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$29.95
5
$28.02
12
$26.72
36
$25.17
60
$23.79
108
$23.73
252 +
$23.16
Click for Quote
Log in
to unlock special pricing