- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 7940102584
Weidmuller
7940102584
Circuit Breaker Hydraulic Magnetic 1Pole 20A 120VAC
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7940102584
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:LS
-
ECCN:EAR99
-
Supplier's Standard Package:
12