- Home ›
- All Products›
- 7940102583
7940102583
Weidmuller
Circuit Breaker Hydraulic Magnetic 1Pole 16A 120VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 16A 120VAC
Search Keywords: 7940102583
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7940102583
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362010
-
COO:LS
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15
can ship
Minimum Order Quantity:
3
Order Increment:
3
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
3
$36.22
6
$35.18
12
$34.13
27
$32.91
51
$31.95
102
$30.91
252 +
$29.55
Click for Quote
Log in
to unlock special pricing