Available Replacements
Possible Replacement
2480130000
2480130000

Weidmuller

In Stock: 3

Minimum Order: 12

VIEW PRODUCT
Older Equivalent
2478680000
2478680000

Weidmuller

In Stock: 31

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

7940102582

Weidmuller

Circuit Breaker Hydraulic Magnetic 1Pole 15A 120VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker Hydraulic Magnetic 1Pole 15A 120VAC
Search Keywords: 7940102582
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    7940102582
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85362010
  • COO:
    LS
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    12
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35
Can Ship immediately
11 Weeks can ship 9/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$52.95
5
$34.40
12
$32.57
36
$32.25
60
$32.17
108
$31.65
252 +
$28.60
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!