- Home ›
- All Products›
- 7940102581
Weidmuller
7940102581
Circuit Breaker Hydraulic Magnetic 1Pole 13A 120VAC
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7940102581
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362010
-
COO:LS
-
ECCN:EAR99
-
Supplier Standard Pack:
12