Available Replacements
Possible Replacement
2480090000
2480090000

Weidmuller

In Stock: 588

Minimum Order: 8

View Product
Possible Replacement
2479380000
2479380000

Weidmuller

In Stock: 60

Minimum Order: 8

View Product
Possible Replacement
2480810000
2480810000

Weidmuller

In Stock: 60

Minimum Order: 8

View Product
Possible Replacement
2478640000
2478640000

Weidmuller

In Stock: 72

Minimum Order: 6

View Product
Older Equivalent
2477890000
2477890000

Weidmuller

In Stock: 20,321

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

7940102578

Circuit Breaker Hydraulic Magnetic 1Pole 8A 120VAC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circuit Breaker Hydraulic Magnetic 1Pole 8A 120VAC
Search Keywords: 7940102578
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    7940102578
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85362010
  • COO:
    LS
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    12
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 7940102578?
The recommended replacement for 7940102578 is 2477890000 from Weidmuller, available from OnlineComponents.com.
Is 7940102578 RoHS compliant?
Yes, 7940102578 is RoHS compliant.
What is the lead time for 7940102578?
The standard lead time for 7940102578 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Ships today, if you order in
Manufacturer Stock:
36 can ship
11 Weeks can ship 11/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$39.70
5
$37.15
12
$35.77
36
$34.03
60
$33.22
108
$32.29
252 +
$30.95
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!