- Home ›
- All Products›
- 7940102574
Weidmuller
7940102574
Circuit Breaker Hydraulic Magnetic 1Pole 4A 120VAC
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 7940102574 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536200040 |
| COO: | LS |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
12 |