- Home ›
- All Products›
- 7940102282
7940102282
Weidmuller
Circuit Breaker Thermal Magnetic 2Pole 2.5A 250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker Thermal Magnetic 2Pole 2.5A 250VAC
Search Keywords: 7940102282
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7940102282
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362010
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$140.26
2
$138.16
3
$136.09
4
$134.05
5 +
$131.37
Click for Quote
Log in
to unlock special pricing