- Home ›
- All Products›
- 7940102274
7940102274
Weidmuller
Circuit Breaker Thermal Magnetic 1Pole 0.08A 250VAC/65VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal Magnetic 1Pole 0.08A 250VAC/65VDC
Search Keywords: 7940102274
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7940102274
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
1
$79.74
5
$71.15
10
$69.03
30
$63.36
50
$62.41
100
$61.47
250 +
$59.29
Click for Quote
Log in
to unlock special pricing