- Home ›
- All Products›
- 7940102267
7940102267
Weidmuller
Circuit Breaker Thermal Magnetic 1Pole 4.5A 250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker Thermal Magnetic 1Pole 4.5A 250VAC
Search Keywords: 7940102267
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7940102267
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362010
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Minimum Order Quantity:
3
13 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
3
$105.19
5
$86.45
10
$85.81
30
$85.39
50
$85.18
100
$84.97
250 +
$84.75
Click for Quote
Log in
to unlock special pricing