- Home ›
- All Products›
- 7940102186
7940102186
Weidmuller
Circuit Breaker Thermal Magnetic 1Pole 9A 250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker Thermal Magnetic 1Pole 9A 250VAC
Search Keywords: 7940102186
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7940102186
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362010
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Ships today, if you order in
Manufacturer Stock:
10
can ship
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$75.45
5
$67.32
10
$65.31
30
$59.95
50
$59.05
100
$58.16
250 +
$56.10
Click for Quote
Log in
to unlock special pricing