- Home ›
- All Products›
- 7940102182
7940102182
Weidmuller
Circuit Breaker Thermal Magnetic 1Pole 0.2A 250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal Magnetic 1Pole 0.2A 250VAC
Search Keywords: 7940102182
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7940102182
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362010
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
540
can ship
13 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$73.97
5
$66.00
10
$64.03
30
$58.77
50
$57.89
100
$57.02
250 +
$55.00
Click for Quote
Log in
to unlock special pricing