- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 7940102180
Weidmuller
7940102180
Cir Brkr Thrmmag 7A 250VAC 80VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cir Brkr Thrmmag 7A 250VAC 80VDC
Search Keywords: 7940102180
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7940102180
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 7940102180 RoHS compliant?
Yes, 7940102180 is RoHS compliant.
What is the lead time for 7940102180?
The standard lead time for 7940102180 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Manufacturer Stock:
56
can ship
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$107.81
5
$88.60
10
$81.10
25
$80.71
50
$66.76
100
$61.46
250 +
$61.31
Click for Quote
Log in
to unlock special pricing