- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 7940102172
7940102172
Weidmuller
Circuit Breaker Thermal Magnetic 1Pole 8A 250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal Magnetic 1Pole 8A 250VAC
Search Keywords: 7940102172
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7940102172
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362010
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
13 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$53.14
5
$51.34
10
$50.57
30
$49.34
50
$48.60
100
$47.87
250 +
$47.05
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT