- Home ›
- All Products›
- 7940100394
7940100394
Weidmuller
Circuit Breaker Electronic 1Pole 6A 24VDC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker Electronic 1Pole 6A 24VDC
Search Keywords: 7940100394
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7940100394
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Manufacturer Stock:
32
can ship
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
17 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
2
$155.59
4
$145.49
6
$140.92
8 +
$139.53
Click for Quote
Log in
to unlock special pricing