- Home ›
- All Products›
- 7940100386
7940100386
Weidmuller
Circuit Breaker Electronic 1Pole 8A 24VDC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker Electronic 1Pole 8A 24VDC
Search Keywords: 7940100386
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7940100386
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$231.90
2
$228.42
4
$171.32
6
$159.90
8 +
$156.69
Click for Quote
Log in
to unlock special pricing