- Home ›
- All Products›
- 7940100385
7940100385
Weidmuller
Circuit Breaker Electronic 1Pole 6A 24VDC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker Electronic 1Pole 6A 24VDC
Search Keywords: 7940100385
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7940100385
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$166.60
2
$164.10
4
$123.07
6
$114.87
8 +
$112.57
Click for Quote
Log in
to unlock special pricing