- Home ›
- All Products›
- 7940100382
7940100382
Weidmuller
Circuit Breaker Electronic 1Pole 2A 24VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Electronic 1Pole 2A 24VDC
Search Keywords: 7940100382
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7940100382
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
2
$153.22
4
$114.92
6
$107.25
8 +
$105.11
Click for Quote
Log in
to unlock special pricing