Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

7940100362

Circuit Breaker Electronic 1Pole 3A 12VDC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circuit Breaker Electronic 1Pole 3A 12VDC
Search Keywords: 7940100362
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 7940100362
Unit of Measure: Per Each
RoHS: Yes
HTS: 85362010
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 8
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 7940100362 RoHS compliant?
Yes, 7940100362 is RoHS compliant.
What is the lead time for 7940100362?
The standard lead time for 7940100362 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
17 Weeks can ship 3/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2
$181.30
4
$135.97
6
$126.91
8 +
$124.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!