- Home ›
- All Products›
- 7940100346
7940100346
Weidmuller
The 7940100346 is an ESX10-TB-102 series electronic circuit protector with a 6A current rating, designed for selective overcur ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 7940100346 is an ESX10-TB-102 series electronic circuit protector with a 6A current rating, designed for selective overcurrent protection in 24VDC systems.
Search Keywords: 7940100346
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7940100346
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
Manufacturer Stock:
6
can ship
17 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$176.36
5
$143.82
10
$131.95
15
$131.62
25
$131.29
50 +
$109.07
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT