- Home ›
- All Products›
- 7940099741
7940099741
Weidmuller
Circuit Breaker Electronic 1Pole 1A 24VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Electronic 1Pole 1A 24VDC
Search Keywords: 7940099741
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7940099741
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369095
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
50
$2.68
100
$2.59
250
$2.48
500
$2.37
1,000
$2.27
2,500
$2.21
5,000
$2.15
7,500 +
$2.12
Click for Quote
Log in
to unlock special pricing