- Home ›
- All Products›
- 7940099234
7940099234
Weidmuller
Circuit Breaker Accessory - 1 Pole - 12 Pin - Thermal Magnetic Miniature Circuit Breakers - MCB Bus Bar.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Accessory - 1 Pole - 12 Pin - Thermal Magnetic Miniature Circuit Breakers - MCB Bus Bar.
Search Keywords: 7940099234
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7940099234
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Ships today, if you order in
Manufacturer Stock:
20
can ship
17 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
1
$21.49
5
$20.74
30
$19.94
50
$19.52
100
$19.12
250
$18.84
500 +
$18.56
Click for Quote
Log in
to unlock special pricing