- Home ›
- All Products›
- 7940099104
7940099104
Weidmuller
I/O Module Relays I/O Module 120VAC 8mA DIN Rail
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
I/O Module Relays I/O Module 120VAC 8mA DIN Rail
Search Keywords: 7940099104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7940099104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900
-
COO:FI
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$53.57
5
$47.80
10
$46.37
30
$44.39
50
$42.56
100
$41.43
250 +
$40.81
Click for Quote
Log in
to unlock special pricing