- Home ›
- All Products›
- 7940098981
7940098981
Weidmuller
I/O Module Relays Input Module 24VDC 8mA 4000VAC DIN Rail
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
I/O Module Relays Input Module 24VDC 8mA 4000VAC DIN Rail
Search Keywords: 7940098981
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7940098981
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900
-
COO:FI
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$74.43
5
$52.54
10
$43.34
30
$39.39
100
$37.49
250
$37.31
500 +
$37.12
Click for Quote
Log in
to unlock special pricing