- Home ›
- All Products›
- 7940098825
7940098825
Weidmuller
Relay Ssr 15MA 32V Dc-in 3A 265V Ac-out
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay Ssr 15MA 32V Dc-in 3A 265V Ac-out
Search Keywords: 7940098825
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7940098825
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900
-
COO:FI
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$59.78
5
$53.34
10
$51.75
25
$49.53
50
$47.49
100
$46.23
250 +
$45.53
Click for Quote
Log in
to unlock special pricing