- Home ›
- All Products›
- 7940098715
7940098715
Weidmuller
Surge Suppressors Lightning 400mA 32VDC/22VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Surge Suppressors Lightning 400mA 32VDC/22VAC
Search Keywords: 7940098715
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7940098715
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363030
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
MOQ for out of Stock Qty:
4
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$597.63
4
$588.67
8
$311.65
12
$219.31
15 +
$214.92
Click for Quote
Log in
to unlock special pricing