- Home ›
- All Products›
- 7940098711
7940098711
Weidmuller
Signal and Data Line Protector 24VDC 3kA DIN-Rail Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Signal and Data Line Protector 24VDC 3kA DIN-Rail Mount
Search Keywords: 7940098711
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7940098711
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363030
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$344.90
3
$335.32
5
$330.29
10 +
$325.33
Click for Quote
Log in
to unlock special pricing